341-043-520-102

Heilind Number:EDA341-043-520-102
Manufacturer:EDAC
Manufacturer Number:341-043-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-520-102

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB applications. This essential component features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust durability and safety compliance. With a single row layout and 43 positions, it offers ample space for efficient signal transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 inches and a row spacing of .14 inches, precise alignment is facilitated, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse industrial environments. Elevate your electronic assemblies with this indispensable connector, a standout in our extensive range of PCB connectivity solutions.