341-043-520-103

Heilind Number:EDA341-043-520-103
Manufacturer:EDAC
Manufacturer Number:341-043-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-520-103

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Featuring a sleek green design, it offers a seamless one-row setup with 43 positions for optimal connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh conditions. With a low 3A amperage and a pitch of .1 inch, it's perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate. Elevate your PCB connectivity with this essential tool.