341-043-520-104

Heilind Number:EDA341-043-520-104
Manufacturer:EDAC
Manufacturer Number:341-043-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring optimal functionality for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .14 inches, precise board-to-board connections are effortlessly achieved. Its straight mount orientation further simplifies installation, while an amperage rating of 3A caters to power-intensive applications. Engineered to excel even in extreme conditions, it boasts an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component, meticulously crafted for performance and longevity.