341-043-520-108

Heilind Number:EDA341-043-520-108
Manufacturer:EDAC
Manufacturer Number:341-043-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-520-108

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 43 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a 3A amperage rating and a pitch of .1 inch, it meets the requirements of various applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to install. Elevate your connectivity solutions with this essential component.