341-043-521-101

Heilind Number:EDA341-043-521-101
Manufacturer:EDAC
Manufacturer Number:341-043-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 43 positions, offering seamless integration for your electronic components. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material provides reliable conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it a versatile choice for your board-to-board connections. Upgrade your setup today with this high-quality connector.