341-043-521-103

Heilind Number:EDA341-043-521-103
Manufacturer:EDAC
Manufacturer Number:341-043-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-521-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers precise connectivity for up to 43 positions. Engineered for efficiency, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your setup with this essential component for seamless board-to-board connections.