341-043-521-104

Heilind Number:EDA341-043-521-104
Manufacturer:EDAC
Manufacturer Number:341-043-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-521-104

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for seamless integration, it features a single row layout with 43 positions, ensuring optimal performance in your circuitry. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its straight mount orientation and green color make it easy to install and identify. Upgrade your connection solutions with this high-quality component.