341-043-521-108

Heilind Number:EDA341-043-521-108
Manufacturer:EDAC
Manufacturer Number:341-043-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-521-108

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Card Edge Connector. Designed for seamless integration, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in operation. With a single row configuration and 43 copper alloy contact positions, it facilitates efficient signal transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this top-quality component.