341-043-522-102

Heilind Number:EDA341-043-522-102
Manufacturer:EDAC
Manufacturer Number:341-043-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precise and reliable connections, this connector boasts 43 positions in a single row, offering ample room for your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both safety and efficiency in operation. The green color and straight mount orientation make it easy to identify and install, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for your next project in the realm of PCB connectivity.