341-043-522-103

Heilind Number:EDA341-043-522-103
Manufacturer:EDAC
Manufacturer Number:341-043-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-522-103

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With 43 positions and a pitch of .1 inches, it offers ample connectivity options while maintaining precise alignment. The copper alloy contacts ensure optimal signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in electronics and beyond. Trust in its superior quality and performance for all your connectivity needs.