341-043-522-104

Heilind Number:EDA341-043-522-104
Manufacturer:EDAC
Manufacturer Number:341-043-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its single row design with 43 positions offers ample connectivity options, while the copper alloy contact material ensures optimal signal transfer. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Whether for industrial or commercial use, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your electronic setups with this essential component.