341-043-522-107

Heilind Number:EDA341-043-522-107
Manufacturer:EDAC
Manufacturer Number:341-043-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-522-107

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it boasts a single row design with 43 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .14-inch row spacing offer precise alignment on your PCB, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your toolkit for efficient board-to-board connections.