ACT24JB99HD-6149 V001

Heilind Number:EDA341-043-524-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JB99HD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JB99HD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in Green. Engineered for optimal performance, this connector features a single row design with 43 positions, offering seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it ensures precise alignment on your board. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connection, making it an essential component in your setup. Elevate your connectivity solutions with this high-quality Card Edge Connector.