341-043-524-102

Heilind Number:EDA341-043-524-102
Manufacturer:EDAC
Manufacturer Number:341-043-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-524-102

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector in vibrant green. Built for optimal performance, this connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row layout and 43 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, ensure efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Upgrade your electronic assemblies with this essential component.