341-043-524-104

Heilind Number:EDA341-043-524-104
Manufacturer:EDAC
Manufacturer Number:341-043-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-524-104

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row configuration with 43 copper alloy contacts and a pitch of .1 inches, ensuring secure and efficient board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a 3A amperage rating and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .14-inch row spacing make installation a breeze. Trust in this high-quality component for seamless and reliable electronic connections.