341-043-524-107

Heilind Number:EDA341-043-524-107
Manufacturer:EDAC
Manufacturer Number:341-043-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-524-107

Detailed Description

Enhance connectivity within your circuitry with our meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and visual appeal. With a single row layout and a total of 43 copper alloy contact positions, it offers seamless integration for your PCB setups. Featuring a pitch of .1 inches and a row spacing of .14 inches, precise and efficient connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environmental conditions. The straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the realm of PCB connectors. Trust in its high amperage capability of 3A, this connector is a robust solution for your connectivity needs.