341-043-524-108

Heilind Number:EDA341-043-524-108
Manufacturer:EDAC
Manufacturer Number:341-043-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-043-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-043-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 43 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance. The .1 inch pitch and .14 inch row spacing provide precise connections, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB design with this essential component.