341-044-500-101

Heilind Number:EDA341-044-500-101
Manufacturer:EDAC
Manufacturer Number:341-044-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in a variety of applications. Its vibrant Green color not only adds a touch of aesthetics but also ensures easy identification on your board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row configuration with 44 positions, this connector offers ample connectivity options for your devices. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .1 inch and row spacing of .14 inch, it facilitates precise and secure connections. Its straight mount orientation ensures convenient installation on your PCB. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is well-suited for both standard and harsh environments. Elevate your connectivity game with this essential component, a must-have in any electronic assembly project.