341-044-500-102

Heilind Number:EDA341-044-500-102
Manufacturer:EDAC
Manufacturer Number:341-044-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-500-102

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 44 positions for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees robust functionality. Upgrade your electronic assemblies with this essential component.