341-044-500-103

Heilind Number:EDA341-044-500-103
Manufacturer:EDAC
Manufacturer Number:341-044-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-500-103

Detailed Description

Enhance your PCB connectivity with our green Card Edge Connector. Designed for seamless integration, this connector features a single row with 44 positions, ensuring reliable performance in your electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material, with a pitch of .1 in and row spacing of .14 in, facilitates efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for secure board-to-board connections. Upgrade your setup with this essential component, perfect for a wide range of electronic projects.