341-044-500-108

Heilind Number:EDA341-044-500-108
Manufacturer:EDAC
Manufacturer Number:341-044-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-500-108

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration in PCB setups, it boasts a single row configuration with 44 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. The contact material, Copper Alloy, offers optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this component is a must-have for your connectivity needs. Elevate your projects with the perfect blend of functionality and durability.