341-044-500-201

Heilind Number:EDA341-044-500-201
Manufacturer:EDAC
Manufacturer Number:341-044-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in various environments. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .14-inch row spacing allow for precise mating, accommodating 44 positions for seamless board-to-board connection. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range (-40 to 105°C) make it a versatile choice for your connectivity needs. Explore our range of PCB connectors for more innovative solutions.