341-044-500-204

Heilind Number:EDA341-044-500-204
Manufacturer:EDAC
Manufacturer Number:341-044-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-500-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a robust amperage rating of 3A, it ensures reliable power transmission. The Copper Alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, guarantee efficient signal transfer across its 44 positions, organized in two rows. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for demanding applications, this connector is a must-have for your connectivity needs.