341-044-500-207

Heilind Number:EDA341-044-500-207
Manufacturer:EDAC
Manufacturer Number:341-044-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-500-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, designed for seamless integration. Its vibrant green color adds a touch of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With 44 positions spread across two rows, this connector offers ample room for secure attachment. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, even in demanding environments. Featuring a pitch of .1 inches and a row spacing of .14 inches, precise alignment is easily achieved. Whether for data transfer or power delivery, its 3A amperage rating is more than capable. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for convenient installation. Explore our extensive range of connectors to find the perfect solution for your PCB assembly needs.