341-044-500-208

Heilind Number:EDA341-044-500-208
Manufacturer:EDAC
Manufacturer Number:341-044-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-500-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connection with 44 positions available. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups, while its 3A amperage rating guarantees efficient power transmission. Trust in this connector for a seamless and secure electronic assembly.