341-044-520-101

Heilind Number:EDA341-044-520-101
Manufacturer:EDAC
Manufacturer Number:341-044-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 44 positions and a narrow .1-inch pitch, offering precise alignment and secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh environments, with a wide operating temperature range of -40 to 105°C. The copper alloy contacts ensure efficient power delivery, supporting an amperage of 3A. With a sleek green housing, this connector not only delivers on functionality but also adds a touch of visual appeal to your setup. Whether for industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connector is the perfect choice for high-speed data transfer and signal integrity. Trust in its quality and performance to elevate your PCB design.