341-044-520-102

Heilind Number:EDA341-044-520-102
Manufacturer:EDAC
Manufacturer Number:341-044-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in demanding environments. With a single row layout and 44 positions, it offers ample connectivity options for your PCB. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is versatile and easy to install. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Upgrade your board-to-board connections with this essential component.