341-044-520-104

Heilind Number:EDA341-044-520-104
Manufacturer:EDAC
Manufacturer Number:341-044-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for high-performance applications, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and 44 copper alloy contact positions at a .1-inch pitch, it guarantees seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this essential component for optimal performance and reliability.