341-044-520-107

Heilind Number:EDA341-044-520-107
Manufacturer:EDAC
Manufacturer Number:341-044-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh industrial environments. With a pitch of .1 inch and row spacing of .14 inch, it offers precise and secure connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for efficient and dependable board-to-board connectivity.