341-044-520-108

Heilind Number:EDA341-044-520-108
Manufacturer:EDAC
Manufacturer Number:341-044-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this single-row connector features 44 positions with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers robust construction for long-lasting use. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation and compact design make it ideal for space-saving applications. Elevate your connectivity solutions with this essential component.