341-044-520-201

Heilind Number:EDA341-044-520-201
Manufacturer:EDAC
Manufacturer Number:341-044-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a sleek profile, it offers reliable power transmission at an amperage of 3 A. The connector's two rows of contacts, made from robust Copper Alloy, ensure secure and efficient data transfer. With a pitch of .1 in and row spacing of .14 in, it's ideal for precise board-to-board connections. Boasting 44 positions, it provides ample room for multiple connections. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Rest assured, this connector is constructed with quality and compliance in mind, making it an essential choice for your PCB assembly needs.