341-044-520-202

Heilind Number:EDA341-044-520-202
Manufacturer:EDAC
Manufacturer Number:341-044-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green hue, this connector not only offers functionality but also adds a pop of color to your circuitry. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, it ensures reliable performance in various applications. Boasting a double-row design with 44 positions, it provides ample connectivity possibilities for your circuit boards. The .1-inch pitch and .14-inch row spacing allow for precise and efficient connections. Whether you need to bridge two PCBs or establish a secure board-to-board connection, this connector delivers with its straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. While this product is not RoHS compliant, it meets stringent quality standards for performance and reliability. Upgrade your electronic assemblies with this essential component for seamless connectivity and optimal functionality.