341-044-520-203

Heilind Number:EDA341-044-520-203
Manufacturer:EDAC
Manufacturer Number:341-044-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a vital component for seamless board-to-board integration. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a low amperage rating of 3 A, it offers safe and efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the two-row configuration with 44 positions allows for extensive connectivity options. Its compact design, with a pitch of .1 in and row spacing of .14 in, ensures a snug fit on your PCB. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic assemblies with this essential component.