341-044-520-204

Heilind Number:EDA341-044-520-204
Manufacturer:EDAC
Manufacturer Number:341-044-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various applications. With two rows of high-quality Copper Alloy contacts, it offers a total of 44 positions with a pitch of .1 inch for efficient signal transmission. The straight mount orientation and compact design make it ideal for board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic projects with this essential component, a must-have in any engineer's toolkit.