341-044-520-207

Heilind Number:EDA341-044-520-207
Manufacturer:EDAC
Manufacturer Number:341-044-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a vibrant green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The connector boasts two rows of copper alloy contacts, with a pitch of .1 inches and a total of 44 positions, facilitating efficient data transfer. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly within a wide temperature range from -40 to 105°C, it guarantees consistent performance under varying conditions. Trust in this connector for robust and dependable board-to-board connections in your projects.