341-044-520-208

Heilind Number:EDA341-044-520-208
Manufacturer:EDAC
Manufacturer Number:341-044-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers not just visual appeal but also high performance, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Conductive reliability is ensured through its copper alloy contact material, capable of accommodating a maximum amperage of 3 A. With two rows and a pitch of .1 inches, it provides ample space for 44 positions, allowing for intricate and efficient circuit setups. The straight mount orientation and row spacing of .14 inches further optimize connectivity, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in challenging environments. Explore the possibilities of seamless board-to-board connections with this essential component for your electronic projects.