ACT24JC04HE-6149 V001

Heilind Number:EDA341-044-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JC04HE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JC04HE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-521-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 44 positions, ensuring efficient signal transmission. With a current rating of 3A, it offers reliable power delivery for your applications. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and performance. The .1-inch pitch and .14-inch row spacing enable precise assembly, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.