341-044-521-103

Heilind Number:EDA341-044-521-103
Manufacturer:EDAC
Manufacturer Number:341-044-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-521-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring a single row layout with 44 positions, it guarantees seamless connectivity. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup today with this essential component.