ACT24JC04JA-6149 V001

Heilind Number:EDA341-044-521-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JC04JA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JC04JA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-521-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficiency in data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in demanding environments. With a contact material of Copper Alloy, it offers optimal conductivity for uninterrupted signal flow. The .1 inch pitch and .14 inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications. Upgrade your connectivity solutions with this essential component.