ACT24JC04JB-6149 V001

Heilind Number:EDA341-044-521-107
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JC04JB-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JC04JB-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-521-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a single row layout and 44 copper alloy contact positions, it offers optimal conductivity for your devices. The precise .1-inch pitch and .14-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your electronic projects. Discover the perfect balance of quality and functionality in our Card Edge Connector.