341-044-521-201

Heilind Number:EDA341-044-521-201
Manufacturer:EDAC
Manufacturer Number:341-044-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-521-201

Detailed Description

Enhance connectivity in your electronic assemblies with our double-row Card Edge Connector. Designed for seamless integration on PCBs, this essential component features 44 positions with a pitch of .1 inches, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The green housing not only adds a touch of color but also signifies compliance with industry standards. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector offers both power and versatility. Its straight mount orientation and row spacing of .14 inches further facilitate easy installation. Trust in this essential connector for efficient board-to-board connections in various electronic applications.