341-044-521-202

Heilind Number:EDA341-044-521-202
Manufacturer:EDAC
Manufacturer Number:341-044-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-521-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a double row configuration and 44 positions, it offers ample connectivity options. The high-quality copper alloy contacts provide efficient power delivery, rated for up to 3A. Featuring a compact pitch of .1 inches and row spacing of .14 inches, it allows for precise and space-saving installations. Suitable for straight mounting orientation, it guarantees easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its robust construction and superior performance for all your board-to-board connectivity needs.