341-044-521-203

Heilind Number:EDA341-044-521-203
Manufacturer:EDAC
Manufacturer Number:341-044-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-521-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With two rows of 44 copper alloy contacts, it offers a high amperage of 3 A, making it ideal for power and signal transmission. The precise .1-inch pitch and .14-inch row spacing guarantee a secure fit, while the straight mount orientation streamlines installation. Engineered for performance, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for optimal functionality.