341-044-521-204

Heilind Number:EDA341-044-521-204
Manufacturer:EDAC
Manufacturer Number:341-044-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-521-204

Detailed Description

Enhance your PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and 44 positions, it offers ample connectivity for your projects. The high-quality Copper Alloy contacts ensure reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for precise positioning. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.