341-044-521-208

Heilind Number:EDA341-044-521-208
Manufacturer:EDAC
Manufacturer Number:341-044-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in various environments. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment, making it ideal for high-density layouts. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for both standard and demanding applications. Upgrade your system with this essential connector for efficient and secure connections.