341-044-522-103

Heilind Number:EDA341-044-522-103
Manufacturer:EDAC
Manufacturer Number:341-044-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-522-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while delivering exceptional functionality. Designed for seamless integration, this connector boasts a single row configuration with 44 positions, offering ample space for your connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, making it ideal for a wide range of applications. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform in challenging environments. Whether you're working on industrial machinery or consumer electronics, trust in this connector for secure and efficient board-to-board connections. Upgrade your connectivity solutions today.