341-044-522-104

Heilind Number:EDA341-044-522-104
Manufacturer:EDAC
Manufacturer Number:341-044-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-522-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a single row configuration for seamless integration. With a contact material of Copper Alloy and a pitch of .1 in, it ensures reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and compliance with industry standards. Boasting 44 positions and an amperage of 3 A, it offers ample power for your applications. Its straight mount orientation and compact design make it ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector to deliver exceptional performance in your PCB assemblies.