341-044-522-107

Heilind Number:EDA341-044-522-107
Manufacturer:EDAC
Manufacturer Number:341-044-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row configuration with 44 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable power transmission with an amperage rating of 3A. The .1 inch pitch and .14 inch row spacing provide precise alignment for secure installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Choose this Straight mount orientation connector for efficient and dependable performance in your projects.