341-044-522-108

Heilind Number:EDA341-044-522-108
Manufacturer:EDAC
Manufacturer Number:341-044-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-522-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its single row configuration features 44 positions, each meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precision is guaranteed in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector ensures reliable performance in any environment. Upgrade your electronics with this essential component, perfect for a wide range of applications.