341-044-522-201

Heilind Number:EDA341-044-522-201
Manufacturer:EDAC
Manufacturer Number:341-044-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-044-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-044-522-201

Detailed Description

Enhance your electronic connections with this top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a 3A amperage rating and Copper Alloy contact material, it ensures secure and efficient power transmission. Its two rows of 44 positions offer ample connectivity options, while the .1-inch pitch and .14-inch row spacing provide precise alignment on your PCB. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component.